Part Details for SPCT62/40400/5AVA3.75CL0.5 by Altech Corporation
Overview of SPCT62/40400/5AVA3.75CL0.5 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPCT62/40400/5AVA3.75CL0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SPCT62/40400/5AVA3.75CL0.5-ND
|
DigiKey | CURRENT TRANSFROMER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5000 | Buy Now |
DISTI #
845-0/5AVA3.75CL0.5
|
Mouser Electronics | Current Transformers Current Transfromer | 0 |
|
$12.7300 / $16.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$13.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $17.8900 | Buy Now |
DISTI #
10046269
|
TestEquity LLC | Altech SPCT62/40400/5AVA3.75CL0.5 Current Transformer, 62/40, 40 x 10mm, 400/5 Ratio, 3.75VA, Class 0.5 | 0 |
|
$19.5300 | Buy Now |