There are no models available for this part yet.
Overview of SPD-10-320S by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8131ARMZ | Analog Devices | MiniSO LoCost Hi-Spd Different | |
AD8131ARMZ-REEL | Analog Devices | MiniSO LoCost Hi-Spd Different | |
AD8131ARMZ-REEL7 | Analog Devices | MiniSO LoCost Hi-Spd Different |
Price & Stock for SPD-10-320S by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-SPD-10-320S-ND
|
DigiKey | SPD 320VAC MCOV 1 POLE Min Qty: 1 Lead time: 12 Weeks Container: Box |
56 In Stock |
|
$11.4630 / $12.8700 | Buy Now | |
DISTI #
SPD-10-320S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPD-10-320S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-SPD-10-320S
|
Mouser Electronics | LED Protection Devices 120-320VAC 5A 10kA Surge Protect RoHS: Compliant | 0 |
|
$10.6300 / $11.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $9.6900 | Buy Now | ||
DISTI #
SPD-10-320S
|
TME | Surge arrester, 10kA, Uoper: 120÷320VAC, Uoper.max: 320VAC Min Qty: 1 | 10 |
|
$8.4800 / $12.9000 | Buy Now | |
DISTI #
000000000005945597
|
Sager | LED Protection Devices 120-320VAC 5A 10kA Surge Protect Min Qty: 1 | 120 |
|
$7.6200 / $8.7100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.3100 / $9.6900 | Buy Now |
CAD Models for SPD-10-320S by Mean Well
Part Data Attributes for SPD-10-320S by Mean Well
SPD-10-320S
Mean Well
|
|
---|---|
Samacsys Manufacturer
|
Mean Well
|
Want to compare parts?
-
SPD-10-320SMean WellVS
-