-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5480-ND
|
DigiKey | SPD TYPE 2/TYPE 3 320VAC MCOV Min Qty: 1 Lead time: 12 Weeks Container: Box |
54 In Stock |
|
$31.0170 / $39.6100 | Buy Now |
DISTI #
SPD-20HP-277S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPD-20HP-277S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPD-20HP-277S
|
Mouser Electronics | LED Protection Devices 20kA SurgeProtection 120-277VAC RoHS: Compliant | 25 |
|
$31.0100 / $39.6100 | Buy Now |
|
Future Electronics | LED Driver Surge Protection Device, IP66, 120-277 V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.4100 / $31.9300 | Buy Now |
|
Onlinecomponents.com | Surge Suppressor - 277VAC 50Hz/60Hz - 20kA- IP66 - Cable Mount |
117 In Stock |
|
$20.7600 / $35.4400 | Buy Now |
DISTI #
75723041
|
Verical | Surge Suppressors 50Hz/60Hz 10kA 277VAC Cable Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 113 |
|
$24.5798 / $44.4668 | Buy Now |
DISTI #
2281735
|
Jameco Electronics | 20kA High Performance Surge Protection Device 120V to 277VAC Min Qty: 1 Container: Each | 0 |
|
$20.6500 / $22.9500 | Buy Now |
DISTI #
SPD-20HP-277S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPD-20HP-277S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
SPD-20HP-277S
|
TME | Surge arrester, 10kA, Uoper: 120÷277VAC, Uoper.max: 320VAC Min Qty: 1 | 0 |
|
$23.0400 / $35.0400 | RFQ |
DISTI #
000000000005654807
|
Sager | LED Protection Devices 20kA SurgeProtection 120-277VAC Min Qty: 1 | 83 |
|
$21.2800 / $23.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy