-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.25%, 0-10VDC,4-20mA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1670-ND
|
DigiKey | SENSOR LINEAR 635MM CONNECTOR Min Qty: 1 Lead time: 4 Weeks Container: Box |
24 In Stock |
|
$553.4660 / $572.1900 | Buy Now |
DISTI #
SPD-25-3
|
Avnet Americas | Linear Type Position Sensors 8V to 40V - Bulk (Alt: SPD-25-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$511.7778 / $615.8682 | Buy Now |
DISTI #
824-SPD-25-3
|
Mouser Electronics | Industrial Motion & Position Sensors COMPACT STRING POT 25" RANGE RoHS: Compliant | 113 |
|
$552.2500 / $563.3700 | Buy Now |
|
Future Electronics | STRING POT 25 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$552.3300 / $579.9400 | Buy Now |
|
Future Electronics | STRING POT 25 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$552.3300 / $579.9400 | Buy Now |
DISTI #
TSSSPD-25-3
|
Heilind Electronics | STRING POT, 25.0 INCH RANGE | Americas - 0 in Stock |
|
$396.6471 / $402.5672 | Buy Now |
|
Onlinecomponents.com | STRING POT 25 INCH RANGE |
13 In Stock |
|
$521.1000 / $619.7200 | Buy Now |
DISTI #
SPD-25-3
|
TTI | Industrial Motion & Position Sensors COMPACT STRING POT 25" RANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$536.0800 / $557.7400 | Buy Now |
DISTI #
SPD-25-3
|
Avnet Americas | Linear Type Position Sensors 8V to 40V - Bulk (Alt: SPD-25-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$511.7778 / $615.8682 | Buy Now |
DISTI #
SPD-25-3
|
Avnet Americas | Linear Type Position Sensors 8V to 40V - Bulk (Alt: SPD-25-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$511.7778 / $615.8682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPD-25-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SPD-25-3
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%, 0-10VDC,4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10VDC,4-20mA | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |