Part Details for SPD-3606 by GW Instek
Overview of SPD-3606 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD-3606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7330
|
Newark | Power Supply, 3-Ch, 60V, 3A, Adj O/P, Power Supply Output Type:Adjustable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:3A, Power Rating:375W, Product Range:- Rohs Compliant: Yes |Gw Instek SPD-3606 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$735.0000 | Buy Now |
DISTI #
SPD-3606
|
TME | Power supply: laboratory, switched-mode,multi-channel, 0÷30VDC Min Qty: 1 | 3 |
|
$883.3200 | Buy Now |