Part Details for SPD.25A by Taoglas Antenna Solutions
Overview of SPD.25A by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1397-ND
|
DigiKey | EVAL ANT BOARD SP.1615.25.4.A.02 Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.3600 | Buy Now |
DISTI #
SPD.25A
|
Avnet Americas | Globalstar 25mm 1615MHz Embedded Ceramic Patch Antenna Evaluation Board - Bag (Alt: SPD.25A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-SPD.25A
|
Mouser Electronics | Antenna Development Tools 1615MHz Patch Antenna RoHS: Compliant | 2 |
|
$71.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.9800 | Buy Now |
|
Onlinecomponents.com | SP.1615.25.4.A.02 Globalstar patch Antenna 25*25*4mm on EVB with 5 pcs of SP.1615.25.4.A.02 | 0 |
|
$64.8100 / $88.0200 | Buy Now |
DISTI #
SPD.25A
|
Avnet Americas | Globalstar 25mm 1615MHz Embedded Ceramic Patch Antenna Evaluation Board - Bag (Alt: SPD.25A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
SPD.25A
|
Avnet Americas | Globalstar 25mm 1615MHz Embedded Ceramic Patch Antenna Evaluation Board - Bag (Alt: SPD.25A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168748
|
Sager | SP.1615.25.4.A.02 Globalstar patch Antenna 25*25*4mm on EVB with 5 pcs of SP.1615.25.4.A.02 Min Qty: 1 | 0 |
|
$76.9200 | Buy Now |
|
Symmetry Electronics | SP.1615.25.4.A.02 Globalstar patch Antenna 25*25*4mm on EVB with 5 pcs of SP.1615.25.4.A.02 Min Qty: 1 | 0 |
|
$71.3600 | Buy Now |