There are no models available for this part yet.
Overview of SPD2-750-3P0-R by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPD2-750-3P0-R by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3203
|
Newark | Mains Surge Protector, 750Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:3 Pole, Spd Type:Type 1 & 2, Peak Surge Current:35Ka, Continuing Operating Voltage Max:750Vac, Suppressor Mounting:Din Rail, Plug Type:- Rohs Compliant: Yes |Littelfuse SPD2-750-3P0-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$967.4000 / $1,015.1700 | Buy Now | |
DISTI #
5656-SPD2-750-3P0-R-ND
|
DigiKey | SPD TYPE 1/TYPE 2 750VAC MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$295.6560 / $315.6600 | Buy Now | |
DISTI #
576-SPD2-750-3P0-R
|
Mouser Electronics | Industrial Surge Protectors MULTI POLE 600V 20kA 3+0 Configuration RoHS: Compliant | 4 |
|
$294.5800 / $315.5700 | Buy Now | |
Onlinecomponents.com | Surge Protection Device - Din Rail - Type 2 - 3P0 - 750V RoHS: Compliant | 0 |
|
$340.7900 / $360.7000 | Buy Now | ||
DISTI #
SPD2-750-3P0-R
|
TTI | Industrial Surge Protectors MULTI POLE 600V 20kA 3+0 Configuration Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$291.6300 / $312.4100 | Buy Now | |
DISTI #
000000000007223725
|
Sager | SPD,DIN RAIL,TYPE 2,3P0,750V,RC Min Qty: 1 | 0 |
|
$309.9900 / $393.0200 | Buy Now | |
Ozdisan Elektronik | SPD MOD 3P+0 750VAC TYPE 1+2 | 0 |
|
$2,115.5916 / $2,157.9033 | RFQ |
CAD Models for SPD2-750-3P0-R by Littelfuse Inc
Part Data Attributes for SPD2-750-3P0-R by Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|