Part Details for SPD5818VSMSTXV by Solid State Devices Inc (SSDI)
Overview of SPD5818VSMSTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD5818VSMSTXV
SPD5818VSMSTXV CAD Models
SPD5818VSMSTXV Part Data Attributes
|
SPD5818VSMSTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD5818VSMSTXV
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, SMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD5818VSMSTXV
This table gives cross-reference parts and alternative options found for SPD5818VSMSTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD5818VSMSTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD5818SMSTXV | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SMSTXV |
SPD5818SMSS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SMSS |
SPD5818SMTXV | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SMTXV |
SPD5818SM | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SM |
SPD5818VSMSS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818VSMSS |
SPD5818SMTX | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SMTX |
SPD5818SMSTX | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SMSTX |
SPD5818VSMS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818VSMS |
SPD5818SMM | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SMM |
SPD5818SMS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD5818VSMSTXV vs SPD5818SMS |