Part Details for SPDA17806/2170 by Pulse Electronics Corporation
Overview of SPDA17806/2170 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2170IUKG-14#TRPBF | Analog Devices | 14-B, 25Msps L Pwr 4x ADCs | |
LTC2170IUKG-12#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 4x ADCs | |
LTC2170IUKG-12#PBF | Analog Devices | 12-B, 25Msps L Pwr 4x ADCs |
Price & Stock for SPDA17806/2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPDA17806/2170
|
Avnet Americas | Antenna Penta-Band 0.5dBi 960MHz/2170MHz SMD T/R - Bag (Alt: SPDA17806/2170) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3900 / $26.2900 | Buy Now |
DISTI #
000000000005359198
|
Sager | Antennas Antenna, External Blade, 806-960MHz/1710-2170MHz, Swivel/Articulating, TNC male connector, 7.5 inches, dipole, 3G, router, access point | 0 |
|
Buy Now |