Part Details for SPDL151306-500-2P-T by Bel Fuse
Overview of SPDL151306-500-2P-T by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SPDL151306-500-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPDL151306-500-2P-
|
Avnet Americas | SMD COMMON MODE CHOKE - Tape and Reel (Alt: SPDL151306-500-2P-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.9140 / $3.6425 | Buy Now |
DISTI #
SPDL151306-500-2P-
|
Avnet Americas | SMD COMMON MODE CHOKE - Tape and Reel (Alt: SPDL151306-500-2P-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.9140 / $3.6425 | Buy Now |
Part Details for SPDL151306-500-2P-T
SPDL151306-500-2P-T CAD Models
SPDL151306-500-2P-T Part Data Attributes:
|
SPDL151306-500-2P-T
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SPDL151306-500-2P-T
Bel Fuse
Data Line Filter, 2 Function(s), 50V, 0.01A, 4 Pin(s), SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.6 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 15.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 0.01 A | |
Rated Voltage | 50 V | |
Width | 13 mm |