-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SPDL764WM-2500-2P-TTR-ND
|
DigiKey | CMC 900MA 2LN 2.5K OHM SMD Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9999 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8520 / $0.9570 | Buy Now |
DISTI #
000000000007181150
|
Sager | SMD Common Mode Choke Min Qty: 1 | 0 |
|
$0.8250 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPDL764WM-2500-2P-T
Signal Transformer Inc
Buy Now
|
Compare Parts:
SPDL764WM-2500-2P-T
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |