Part Details for SPE-56-68-WW-24 by InfoSense Inc
Overview of SPE-56-68-WW-24 by InfoSense Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPE-56-68-WW-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPE-56-68-WW-24
|
TME | LED tape, white warm, 24V, LED/m: 56, 10mm, IP68, 120°, 6W/m Min Qty: 1 | 12 |
|
$5.5200 / $6.2700 | Buy Now |