Part Details for SPEEDE SET 1 UK by Wiha Quality Tools
Overview of SPEEDE SET 1 UK by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPEEDE SET 1 UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6647
|
Newark | Cordless Screwdriver Drill, Uk, 10Pc, Battery Voltage:-, Chuck Size:-, Torque Max:0.4N-M, Battery Capacity:1.5Ah, Kit Contents:10 Pcs Of Mixed Slimbits, E-Screwdriver Handle, Easytorque Adapter, L-Boxx Mini, Batteries & Charger, Rohs Compliant: Yes |Wiha SPEEDE SET 1 UK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.6400 / $335.6600 | Buy Now |
DISTI #
2913733
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$309.8528 | Buy Now |
DISTI #
2913733
|
Farnell | CORDLESS SCREWDRIVER DRILL, UK, 10PC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$337.7091 | Buy Now |