There are no models available for this part yet.
Overview of SPEG20-LL-1014/1 M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101480S10D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
101484S5XE | Renesas Electronics Corporation | 4KX4 ECL I/O SRAM | |
101490S10D | Renesas Electronics Corporation | 64KX1 ECL I/O SRAM |
Price & Stock for SPEG20-LL-1014/1 M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-SPEG20LL10141M
|
Mouser Electronics | Specialized Cables SPE T1 IP20 singled ended 1 M Cordset with STL-1014, FRNC Cross Linked, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps SPE cable RoHS: Compliant | 0 |
|
$18.3000 / $24.7100 | Order Now | |
DISTI #
75013000
|
RS | IP20 singled ended 1 M Cordset, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps | Lumberg Automation / Hirschmann SPEG20-LL-1014/1 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9000 / $22.0500 | RFQ |