Part Details for SPEG20-LL-1014/20 M by Lumberg Automation
Overview of SPEG20-LL-1014/20 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPEG20-LL-1014/20 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-SPEG20LL101420M
|
Mouser Electronics | Specialized Cables SPE T1 IP20 singled ended 20 M Cordset with STL-1014, FRNC Cross Linked, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps SPE cable RoHS: Compliant | 0 |
|
$102.6100 / $120.2900 | Order Now |
DISTI #
75013009
|
RS | IP20 singled ended 20 M Cordset, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps | Lumberg Automation / Hirschmann SPEG20-LL-1014/20 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4900 / $103.2300 | RFQ |