Part Details for SPFC-RM12-250 by Signal Transformer Inc
Overview of SPFC-RM12-250 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RM12PIE52DRPLF | Amphenol Communications Solutions | Millipacs accessories ,Pin Contact ,Right Angle Male Contact (Dip Solder), Gold plating,ROHS Compliant | |
RM12PIE59ERPLF | Amphenol Communications Solutions | Millipacs accessories ,Pin Contact ,Gold plating,ROHS Compliant | |
RM12PIE51ERPLF | Amphenol Communications Solutions | Millipacs accessories ,Pin Contact ,Gold plating, Header Power Contact (Hand Solder),ROHS Compliant |
Price & Stock for SPFC-RM12-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SPFC-RM12-250-ND
|
DigiKey | PWR FACTOR COR RM12 PCB 250W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
630 In Stock |
|
$6.5956 / $9.9200 | Buy Now |
|
Onlinecomponents.com | Power Factor Correction Choke - PCB - 250W RoHS: Compliant | 0 |
|
$6.0900 / $16.6400 | Buy Now |
DISTI #
000000000007236145
|
Sager | PWR FACTOR COR RM12 PCB 250W Min Qty: 630 | 0 |
|
$7.5500 / $8.1800 | Buy Now |