Part Details for SPFJ125.X by Littelfuse Inc
Overview of SPFJ125.X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPFJ125.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9238
|
Newark | Power Fuse, Fast Acting, 125A, 600Vac, Product Range:Powr-Gard Spfj Series, Fuse Current:125A, Voltage Rating Vac:600V, Voltage Rating Vdc:1Kv, Fuse Size Metric:146Mm X 38.1Mm, Fuse Size Imperial:5.75" X 1.5" Rohs Compliant: Yes |Littelfuse SPFJ125.X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$94.1200 | Buy Now |
DISTI #
81AH9273
|
Newark | Power Fuse, Fast Acting, 125A, 600Vdc Rohs Compliant: Yes |Littelfuse SPFJ125.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.5700 / $162.8500 | Buy Now |
DISTI #
F4136-ND
|
DigiKey | FUSE CARTRIDGE 125A 600VAC/1KVDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$113.1200 / $153.5200 | Buy Now |
DISTI #
576-SPFJ125.X
|
Mouser Electronics | Specialty Fuses 1000V 125A SOLAR FUSE RoHS: Compliant | 34 |
|
$113.1200 / $153.5100 | Buy Now |
|
Future Electronics | SPFJ Series Fast-Acting 1000 V 125 A Ø 38.1 x 144.02 mm Solar Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$134.6600 / $141.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$117.2300 / $147.1000 | Buy Now | |
DISTI #
FUSE10166
|
Rutronik | 125A 1000V CLASS J SOLAR FUSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 6 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$211.1200 / $227.6800 | Buy Now |
DISTI #
3515933
|
element14 Asia-Pacific | POWER FUSE, FAST ACTING, 125A, 600VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$225.4720 / $311.0002 | Buy Now |
DISTI #
3515933
|
Farnell | POWER FUSE, FAST ACTING, 125A, 600VDC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$228.3893 / $315.0215 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 125A 600VAC/1KVDC | 0 |
|
$415.5076 / $436.2830 | RFQ |
Part Details for SPFJ125.X
SPFJ125.X CAD Models
SPFJ125.X Part Data Attributes
|
SPFJ125.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPFJ125.X
Littelfuse Inc
Electric Fuse, Fast Blow, 125A, 200000A (IR), J, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 20000 A | |
Body Height | 76.5 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 24750 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 600 s |
Alternate Parts for SPFJ125.X
This table gives cross-reference parts and alternative options found for SPFJ125.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPFJ125.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPFJ125 | Electric Fuse, 125A, 600VAC, 1000VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SPFJ125.X vs SPFJ125 |