Part Details for SPFJ350.X by Littelfuse Inc
Overview of SPFJ350.X by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPFJ350.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9243
|
Newark | 350A 1000Vdc Photovoltaic Class J Fuse/ Box |Littelfuse SPFJ350.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.6000 / $228.8000 | Buy Now |
DISTI #
F4141-ND
|
DigiKey | FUSE CARTRIDGE 350A 600VAC/1KVDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$242.4000 / $290.8800 | Buy Now |
DISTI #
576-SPFJ350.X
|
Mouser Electronics | Specialty Fuses 1000V 350A SOLAR FUSE RoHS: Compliant | 53 |
|
$242.3200 / $290.8100 | Buy Now |
|
Future Electronics | SPFJ Series Fast-Acting 1000 V 350 A Ø 50.8 x 181 mm Solar Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$429.2700 / $450.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$241.7500 / $260.4500 | Buy Now | |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 96 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 350A 600VAC/1KVDC | 0 |
|
$837.6827 / $879.5668 | RFQ |
Part Details for SPFJ350.X
SPFJ350.X CAD Models
SPFJ350.X Part Data Attributes:
|
SPFJ350.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPFJ350.X
Littelfuse Inc
Electric Fuse, Fast Blow, 350A, 200000A (IR), J,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 20000 A | |
Body Height | 85.7 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 232000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 720 s |
Alternate Parts for SPFJ350.X
This table gives cross-reference parts and alternative options found for SPFJ350.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPFJ350.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPFJ350 | Electric Fuse, 350A, 600VAC, 1000VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SPFJ350.X vs SPFJ350 |