There are no models available for this part yet.
Overview of SPGSG-2B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPGSG-2B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH8959
|
Newark | Grommet, Polyethylene, Black, Grommet Type:Serrated Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:1.8Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components SPGSG-2B RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$50.1400 / $51.3300 | Buy Now | |
DISTI #
RPC1134-ND
|
DigiKey | GROMMET EDGE SLOT PE BLK 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
460 In Stock |
|
$31.4785 / $42.5100 | Buy Now | |
DISTI #
144-SPGSG-2B
|
Mouser Electronics | Grommets & Bushings Grmt.Adh Cntr.Srtd.Blk..037-.071 in.1 EA=100 Ft RoHS: Compliant | 23 |
|
$31.4700 / $52.0700 | Buy Now | |
DISTI #
70912719
|
RS | Strip, Serrated Grommet, Polyethylene, 100 ft., 0.109 in, 0.172 in., 0.031 in. | Essentra Components SPGSG-2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13 |
|
$56.6600 | Buy Now | |
DISTI #
74521328
|
RS | Grommet Strip, Black PE, Panel Thickness Range- .037 - .071", .172"H | Essentra Components SPGSG-2B RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$66.6600 / $78.7800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$57.7800 | Buy Now | ||
Onlinecomponents.com | Grommet Strip - Black - Polyethylene - Compatible Panel Thickness Range 0.9 - 1.8 mm (0.037 - 0.071 in) - Roll Length 30.5 m (100 ft) RoHS: Compliant |
60 In Stock |
|
$27.2400 / $74.7100 | Buy Now | ||
DISTI #
RICSPGSG-2B
|
DB Roberts | GRMT,ADH CNTR,SRTD,BLK,.037-.0 | 0 |
|
RFQ | ||
Master Electronics | Grommet Strip - Black - Polyethylene - Compatible Panel Thickness Range 0.9 - 1.8 mm (0.037 - 0.071 in) - Roll Length 30.5 m (100 ft) RoHS: Compliant |
60 In Stock |
|
$27.2400 / $74.7100 | Buy Now |
CAD Models for SPGSG-2B by Essentra Components
Part Data Attributes for SPGSG-2B by Essentra Components
SPGSG-2B
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
SPGSG-2BEssentra ComponentsVS
-