Part Details for SPH-2-33-5 by TT Electronics Resistors
Overview of SPH-2-33-5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH-2-33-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 2 W, 5 %, 400 ppm, 33 ohm, THROUGH HOLE MOUNT | 5440 |
|
$0.1650 / $0.4500 | Buy Now |