Part Details for SPH3R30JLFTR by TT Electronics plc
Overview of SPH3R30JLFTR by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH3R30JLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPH3R30JLFTR
|
TTI | Wirewound Resistors - Through Hole 3.3 OHM 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel |
Americas - 1250 In Stock |
|
$0.3750 / $0.3900 | Buy Now |