Part Details for SPH9855LM4H-C by Knowles Corporation
Overview of SPH9855LM4H-C by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH9855LM4H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPH9855LM4CCT-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -37DB Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10627 In Stock |
|
$0.8775 / $1.1800 | Buy Now |
DISTI #
721-SPH9855LM4H-C
|
Mouser Electronics | MEMS Microphones SISONIC MEMS MICROPHONE, Digital, Bottom, 66dB SNR, 132.5dB SPL, -37 +/-1dBV, 25Hz, 86dB PSRR, Low Power: 260 / Standard: 1000, 1.8V RoHS: Compliant | 5875 |
|
$0.9040 / $1.6700 | Buy Now |