There are no models available for this part yet.
Overview of SPHTOL5-560R by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM560R6HRDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 16-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPSM560R6RDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 6-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPS65560RGTT | Texas Instruments | Integrated Photo Flash Charger and IGBT Driver 16-VQFN -35 to 85 |
Price & Stock for SPHTOL5-560R by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Molded Wirewound Resistor - 560 ohms ±5% - 2W - ±400ppm/°C - 14.3mm x 5.72mm Dia. RoHS: Compliant |
68 In Stock |
|
$0.2470 / $1.5000 | Buy Now | ||
Master Electronics | Molded Wirewound Resistor - 560 ohms ±5% - 2W - ±400ppm/°C - 14.3mm x 5.72mm Dia. RoHS: Compliant |
68 In Stock |
|
$0.2470 / $1.5000 | Buy Now |