Part Details for SPHTOL5-R3 by TT Electronics Resistors
Overview of SPHTOL5-R3 by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPHTOL5-R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Molded Wirewound Resistor - 0.3 ohms ±5% - 2W - ±800ppm/°C - 14.3mm x 5.72mm Dia. |
321 In Stock |
|
$0.2470 / $1.5000 | Buy Now |
|
Master Electronics | Molded Wirewound Resistor - 0.3 ohms ±5% - 2W - ±800ppm/°C - 14.3mm x 5.72mm Dia. |
321 In Stock |
|
$0.2470 / $1.5000 | Buy Now |