Part Details for SPI505 by onsemi
Overview of SPI505 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPI505
SPI505 CAD Models
SPI505 Part Data Attributes
|
SPI505
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPI505
onsemi
IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Gap Size | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.015 A | |
On-State Voltage-Max | 16 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 1.5e-7 s | |
Surface Mount | NO |