Part Details for SPJ-4M250 by Eaton Bussmann
Overview of SPJ-4M250 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPJ-4M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FUSE, 250 A, 1000 V | 4 |
|
$308.0000 / $330.0000 | Buy Now |
DISTI #
000000000002494550
|
Sager | Specialty Fuses 250A 1000V | 0 |
|
Buy Now |