Part Details for SPJ-6E600 by Eaton Corporation
Overview of SPJ-6E600 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPJ-6E600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPJ-6E600
|
Avnet Americas | BUSS SEMITRON FUSE - Bulk (Alt: SPJ-6E600) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-SPJ-6E600
|
Mouser Electronics | Specialty Fuses 600A 1000V 2KE/115 RoHS: Compliant | 0 |
|
$1,120.3300 / $1,140.4000 | Order Now |