Part Details for SPJ-6E700 by Eaton Bussmann
Overview of SPJ-6E700 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPJ-6E700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5768
|
Newark | Fuse 700A 1000V 2Fke/115 Ar |Eaton Bussmann SPJ-6E700 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,082.2900 / $1,318.1700 | Buy Now |
DISTI #
SPJ-6E700-ND
|
DigiKey | FUSE 700A 1KV RADIAL BEND Min Qty: 3 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,140.4000 | Buy Now |
DISTI #
71462182
|
RS | FUSE 700A 1000V 2FKE/115 AR | Bussmann by Eaton SPJ-6E700 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,083.3800 / $1,140.4000 | RFQ |
|
Bristol Electronics | 3 |
|
RFQ |