Part Details for SPK-7-F by Ruland Manufacturing Co Inc
Overview of SPK-7-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPK-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPK-7-F-ND
|
DigiKey | 7/16" STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$26.0400 | Buy Now |
DISTI #
72338642
|
RS | Shaft Collar, Two-Piece w/kwy, 0.4375" ID, 15/16" OD, 0.343" W, 1215 Steel | Ruland Manufacturing SPK-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7200 / $16.2100 | RFQ |