Part Details for SPKM.2413.8.A by Taoglas Antenna Solutions
Overview of SPKM.2413.8.A by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPKM.2413.8.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-SPKM.2413.8.A-ND
|
DigiKey | SPEAKR 8 OHM 650MW TOP 93DB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
667 In Stock |
|
$1.7300 / $2.1100 | Buy Now |
DISTI #
SPKM.2413.8.A
|
Avnet Americas | 20X30MM MINI 8 OHM SPEAKER - Bulk (Alt: SPKM.2413.8.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
960-SPKM.2413.8.A
|
Mouser Electronics | Speakers & Transducers 24x13mm Mini 8 Ohm Speaker RoHS: Compliant | 988 |
|
$1.7900 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 24x13mm Mini 8 Ohm Speaker RoHS: Compliant | 0 |
|
$1.5600 / $2.3400 | Buy Now |
DISTI #
SPKM.2413.8.A
|
Avnet Americas | 20X30MM MINI 8 OHM SPEAKER - Bulk (Alt: SPKM.2413.8.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SPKM.2413.8.A
|
Avnet Americas | 20X30MM MINI 8 OHM SPEAKER - Bulk (Alt: SPKM.2413.8.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007168757
|
Sager | 24x13mm Mini 8 Ohm Speaker Min Qty: 1 | 0 |
|
$1.9200 / $2.0200 | Buy Now |
|
Symmetry Electronics | 24x13mm Mini 8 Ohm Speaker Min Qty: 1 | 0 |
|
$2.1100 | Buy Now |