Part Details for SPL PL90 by ams OSRAM Group
Overview of SPL PL90 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPL PL90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1289
|
Newark | Diode, Laser, 905Nm, 25W, Wavelength Typ:905Nm, No. Of Pins:2Pins, Diode Case Style:Radial Leaded, Output Power:25W, Data Rate Max:-, Laser Class:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Current Rating:40A Rohs Compliant: Yes |Ams Osram Group SPL PL90 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
475-SPLPL90-ND
|
DigiKey | LASER DIODE 905NM 30W RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$8.8911 / $14.0300 | Buy Now |
DISTI #
SPL PL90
|
TTI | Laser Diodes 25 W, 905 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$9.0700 | Buy Now |