Part Details for SPL S4L90A_3 A01 by ams OSRAM Group
Overview of SPL S4L90A_3 A01 by ams OSRAM Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPL S4L90A_3 A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6002
|
Newark | Laser Diode, 40A, 120W, 905Nm, Qfn, Wavelength Typ:905Nm, No. Of Pins:5Pins, Diode Case Style:Qfn, Output Power:120W, Data Rate Max:-, Laser Class:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Ams Osram Group SPL S4L90A_3 A01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$40.2600 | Buy Now |
DISTI #
475-SPLS4L90A_3A01CT-ND
|
DigiKey | LIDAR-LASER Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$46.5313 / $63.5200 | Buy Now |
DISTI #
Q65112A6167
|
Avnet Americas | Laser Diode 4-Channel 905nm 145W 5-Pin QFN T/R - Tape and Reel (Alt: Q65112A6167) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$42.5472 / $50.5248 | Buy Now |
DISTI #
Q65112A6167
|
Avnet Americas | Laser Diode 4-Channel 905nm 145W 5-Pin QFN T/R - Tape and Reel (Alt: Q65112A6167) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$42.5472 / $50.5248 | Buy Now |
DISTI #
SPL S4L90A_3 A01
|
Avnet Asia | Laser Diode 4-Channel 905nm 145W 5-Pin QFN T/R (Alt: SPL S4L90A_3 A01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$39.1059 / $43.7368 | Buy Now |
DISTI #
3481178
|
element14 Asia-Pacific | LASER DIODE, 4-CH, 905NM, QFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$54.5869 | Buy Now |
DISTI #
3481178RL
|
element14 Asia-Pacific | LASER DIODE, 4-CH, 905NM, QFN RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$54.5869 | Buy Now |
DISTI #
3481178
|
Farnell | LASER DIODE, 4-CH, 905NM, QFN RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$56.8295 | Buy Now |
DISTI #
3481178RL
|
Farnell | LASER DIODE, 4-CH, 905NM, QFN RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$56.8295 | Buy Now |