Part Details for SPL UL90AT03 by ams OSRAM Group
Overview of SPL UL90AT03 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-4ACPZ-R7 | Analog Devices | 1:4 Single Ended Active RF Spl | |
ADA4304-2ACPZ-R7 | Analog Devices | 1:2 Single Ended Active RF Spl | |
ADA4304-3ACPZ-R7 | Analog Devices | 1:3 Single Ended Active RF Spl |
Price & Stock for SPL UL90AT03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6748
|
Newark | Laser Diode, 905Nm, 20A, 65W, To-56 Rohs Compliant: Yes |Ams Osram Group SPL UL90AT03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$11.1800 / $12.1100 | Buy Now |
DISTI #
475-SPLUL90AT03-ND
|
DigiKey | METAL CAN TO56 - PULSED LASER DI Min Qty: 1 Lead time: 22 Weeks Container: Tray |
17 In Stock |
|
$9.4875 / $16.2200 | Buy Now |
DISTI #
Q65113A1660
|
Avnet Americas | Laser Diode 905nm 75W 3-Pin TO-56 Tray - Trays (Alt: Q65113A1660) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.4848 | Buy Now |
DISTI #
720-SPLUL90AT03
|
Mouser Electronics | Laser Diodes TO56 RoHS: Compliant | 291 |
|
$9.8200 / $18.0200 | Buy Now |
DISTI #
SPL UL90AT03
|
TTI | Laser Diodes TO56 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$9.5100 / $11.2700 | Buy Now |
DISTI #
SPL UL90AT03
|
Avnet Asia | Laser Diode 905nm 75W 3-Pin TO-56 Tray (Alt: SPL UL90AT03) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 600 |
|
$3.4500 / $3.7950 | Buy Now |