Part Details for SPL-S440NPS1W04 (ALTERNATE: 1047365) by SICK AG
Overview of SPL-S440NPS1W04 (ALTERNATE: 1047365) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPL-S440NPS1W04 (ALTERNATE: 1047365)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70840023
|
RS | Switching Automation Light Grid, Beam Sep 40mm, Beams 12, 440mm, Short Cbl M8 | SICK SPL-S440NPS1W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$846.4000 / $919.9700 | RFQ |