-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5200
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shld, 15.3A, Inductance:3.3Μh, Rms Current (Irms):15.3A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Spm-Hz Series, Power Inductor Case:10.7Mm X 10Mm X 4Mm, Dc Resistance Rohs Compliant: Yes |Tdk SPM10040T-3R3M-HZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$1.2500 / $2.1700 | Buy Now |
DISTI #
62AC9271
|
Newark | 10.7Mm X 10Mm, -40 To +125 Degc, 3.3 H, 11M/Tape And Reel |Tdk SPM10040T-3R3M-HZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180237-1-ND
|
DigiKey | FIXED IND 3.3UH 15.3A 11MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
941 In Stock |
|
$1.0570 / $2.2600 | Buy Now |
DISTI #
SPM10040T-3R3M-HZ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 15.3 A, Shielded, 11 A, 10.7mm x 10mm x 4mm - Tape and Reel (Alt: SPM10040T-3R3M-HZ) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0665 / $1.2754 | Buy Now |
DISTI #
810-SPM10040T-3R3HZ
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 11mOhms AEC-Q200 RoHS: Compliant | 1034 |
|
$1.0500 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
SPM10040T-3R3M-HZ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 15.3 A, Shielded, 11 A, 10.7mm x 10mm x 4mm - Tape and Reel (Alt: SPM10040T-3R3M-HZ) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0665 / $1.2754 | Buy Now |
DISTI #
SPM10040T-3R3M-HZ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 15.3 A, Shielded, 11 A, 10.7mm x 10mm x 4mm - Tape and Reel (Alt: SPM10040T-3R3M-HZ) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0665 / $1.2754 | Buy Now |
DISTI #
3212556RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHLD, 15.3A RoHS: Compliant Min Qty: 100 Container: Reel | 13 |
|
$1.0715 / $1.3430 | Buy Now |
DISTI #
3212556
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHLD, 15.3A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 13 |
|
$1.0715 / $2.3191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10040T-3R3M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10040T-3R3M-HZ
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 15.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |