Part Details for SPNH063.XXDLMS by Littelfuse Inc
Overview of SPNH063.XXDLMS by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPNH063.XXDLMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5650
|
Newark | 1500Vdc 63 Amp Pv Fuse W/Ms Interface/Box |Littelfuse SPNH063.XXDLMS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SPNH063.XXDLMS
|
Mouser Electronics | Specialty Fuses 1500VDC 63 AMP PV FUSE W/MS INTERFACE | 0 |
|
$277.9900 / $294.3700 | Order Now |
|
Ozdisan Elektronik | FUSE W/MS INTERFACE 1500VDC 63 AMP PV | 0 |
|
$626.3535 / $657.6712 | RFQ |
Part Details for SPNH063.XXDLMS
SPNH063.XXDLMS CAD Models
SPNH063.XXDLMS Part Data Attributes
|
SPNH063.XXDLMS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPNH063.XXDLMS
Littelfuse Inc
Electric Fuse, 63A, 1500VDC, 30000A (IR), Inline/holder, NH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 51 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 131.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH | |
Joule Integral-Nom | 1500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 63 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |