Part Details for SPNH100.X by Littelfuse Inc
Overview of SPNH100.X by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPNH100.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7293
|
Newark | 1500Vdc 100 Amp Photovoltaic Fuse/Box |Littelfuse SPNH100.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SPNH100.X
|
Mouser Electronics | Specialty Fuses 1500VDC 100 AMP PHOTOVOLTAIC FUSE | 0 |
|
$280.7200 / $297.2500 | Order Now |
|
Ozdisan Elektronik | FUSE 1500VDC 100 AMP PHOTOVOLTAIC | 0 |
|
$637.4262 / $669.2975 | RFQ |
Part Details for SPNH100.X
SPNH100.X CAD Models
SPNH100.X Part Data Attributes
|
SPNH100.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPNH100.X
Littelfuse Inc
Fuses/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 51 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 131.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH | |
Joule Integral-Nom | 10000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |