Part Details for SPNH100.XXDEMS by Littelfuse Inc
Overview of SPNH100.XXDEMS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPNH100.XXDEMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5656
|
Newark | 1500Vdc 100 Amp Pv Fuse W/Ms Interface/Box |Littelfuse SPNH100.XXDEMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SPNH100.XXDEMS
|
Mouser Electronics | Specialty Fuses 1500VDC 100 AMP PV FUSE W/MS INTERFACE | 0 |
|
$177.4500 / $228.1400 | Order Now |
|
Ozdisan Elektronik | FUSE W/MS INTERFACE 1500VDC 100 AMP PV | 0 |
|
$561.0893 / $589.1438 | RFQ |