-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 160A, 1500VDC, 30000A (IR), GPV, Inline/holder, NH,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5665
|
Newark | 1500Vdc 160 Amp Photovoltaic Fuse/Box |Littelfuse SPNH160.XXDL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SPNH160.XXDL
|
Mouser Electronics | Specialty Fuses 1500VDC 160 AMP PHOTOVOLTAIC FUSE RoHS: Compliant | 0 |
|
$322.7200 / $341.7300 | Order Now |
|
Ozdisan Elektronik | FUSE 1500VDC 160 AMP PHOTOVOLTAIC | 0 |
|
$727.6176 / $763.9985 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPNH160.XXDL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPNH160.XXDL
Littelfuse Inc
Electric Fuse, 160A, 1500VDC, 30000A (IR), GPV, Inline/holder, NH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 51 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 131.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH | |
Joule Integral-Nom | 19000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 160 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for SPNH160.XXDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPNH160.XXDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPNH160.XXDE | Electric Fuse, 160A, 1500VDC, 30000A (IR), GPV, Inline/holder, NH, | Littelfuse Inc | SPNH160.XXDL vs SPNH160.XXDE |