Part Details for SPNH350.X3LDLMS by Littelfuse Inc
Overview of SPNH350.X3LDLMS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPNH350.X3LDLMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5690
|
Newark | 1500Vdc 350 Amp Pv Fuse W/Ms Interface/Box |Littelfuse SPNH350.X3LDLMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SPNH350.X3LDLMS
|
Mouser Electronics | Specialty Fuses 1500VDC 350 AMP PV FUSE W/MS INTERFACE | 0 |
|
$412.1000 / $494.5100 | Order Now |
|
Ozdisan Elektronik | 1500VDC 350 AMP PV FUSE W/MS INT | 0 |
|
$1,216.2905 / $1,240.6163 | RFQ |