Part Details for SPNW-20 by Essentra Components
Overview of SPNW-20 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPNW-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4627
|
Newark | Screw Mount Cable Clamp, Blk, Steel/Tpe, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:1.25", Cable Clamp/Clip Material:Steel, Thermoplastic Elastomer, Cable Clamp/Clip Colour:Black, External Length:- Rohs Compliant: Yes |Essentra Components SPNW-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.6100 / $1.8200 | Buy Now |
DISTI #
RPC5112-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
223 In Stock |
|
$0.8069 / $1.6800 | Buy Now |
DISTI #
144-SPNW-20
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Rbbr Cov Steel,Blk,1-1/4 inHold, Clamp,Rbbr Cov Steel,Black,100/Bag RoHS: Compliant | 0 |
|
$1.4600 / $1.6800 | Order Now |
DISTI #
70909355
|
RS | Cable Clamp, Screw Mount, Steel w/Black Rubber Cushion, Bundle Dia 1-1/4in | Essentra Components SPNW-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 358 |
|
$1.5500 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 31.8 mm (1.250 in) - Cold-Rolled Steel RoHS: Compliant | 0 |
|
$0.7300 / $1.8000 | Buy Now |
DISTI #
78952398
|
Verical | SPNW-20 Min Qty: 52 Package Multiple: 1 | Americas - 100 |
|
$1.2870 | Buy Now |
DISTI #
RICSPNW-20
|
DB Roberts | CLAMP,RBBR COV STEEL,BLK,1-1/4 | 0 |
|
RFQ | |
DISTI #
3846899
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, STEEL/TPE RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.6048 / $1.7660 | Buy Now |
DISTI #
3846899
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, STEEL/TPE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 100 |
|
$1.6605 / $1.9477 | Buy Now |