SPO-500

Overview of SPO-500 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPO-500 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # SPO-500
Pasternack Enterprises US Key Specifications, Generic Name: SPO-500, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.53 in, Jacket Material: PE, No. of Shields: 1, Passive Intermodulation: -158 dBc, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 2.25 in, Coax Type: Coax. Low Loss SPO-500 Rated Corrugated Coax Cable with Black PE Jacket Superflexible Outdoor Rated. SPO-500 part number from Pasternack is a SPO-500 coax cable that is corrugated. Pasternack SPO-500 corrugated coax cable is 50 Ohm and has a Foam PE dielectric. Our SPO-500 coax is constructed with a 0.53 jacket made of PE. SPO-500 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack SPO-500 coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPO-500 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPO-500 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 1400
  • 1 $3.2700
  • 25 $3.1400
  • 50 $3.0400
  • 100 $2.9800
$2.9800 / $3.2700 Buy Now

CAD Models for SPO-500 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPO-500 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPO-500 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of SPO-500 would you like to use for your alert(s)?
  • Please alert me when SPO-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPO-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPO-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPO-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPO-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPO-500 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: