Part Details for SPP0530A by Essentra Components
Results Overview of SPP0530A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPP0530A Information
SPP0530A by Essentra Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPP0530A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SPP0530A-ND
|
DigiKey | SPP0530A Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8687 | Buy Now |
|
DISTI #
144-SPP0530A
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.7430 / $1.2600 | Order Now |
|
DISTI #
74521735
|
RS | MASKING PULL PLUG, OVERALL HOLE DIA -.53", 1"L, NATURAL SILICONE Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.4000 | RFQ |
|
|
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 13.5 mm (0.530 in) - Pull-Tab Length - 25.4 mm (1.000 in) - Silicone COO: China RoHS: Compliant | 0 |
|
$0.6170 / $0.7720 | Buy Now |
|
DISTI #
RICSPP0530A
|
DB Roberts | STRAIGHT PULL PLUGSILICON NATU | 0 |
|
RFQ |