Part Details for SPP124201 by Carlo Gavazzi Holding AG
Overview of SPP124201 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP124201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-SPP124201
|
Mouser Electronics | Switching Power Supplies ENCLOSED TYPE SWITCHING PS 24VDC 20W | 0 |
|
$71.4400 / $89.3000 | Order Now |
|
Onlinecomponents.com | ENCLOSED TYPE SWITCHING PS 24V RoHS: Compliant | 0 |
|
$52.4600 / $71.2400 | Buy Now |