Part Details for SPP17N80C2 by Infineon Technologies AG
Overview of SPP17N80C2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPP17N80C2
SPP17N80C2 CAD Models
SPP17N80C2 Part Data Attributes
|
SPP17N80C2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP17N80C2
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPP17N80C2
This table gives cross-reference parts and alternative options found for SPP17N80C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP17N80C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP17N80C3XKSA1 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP17N80C2 vs SPP17N80C3XKSA1 |
SPW17N80C3FKSA1 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | SPP17N80C2 vs SPW17N80C3FKSA1 |
APT17N80SC3G | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | SPP17N80C2 vs APT17N80SC3G |
SPA17N80C3 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | Infineon Technologies AG | SPP17N80C2 vs SPA17N80C3 |
SPB17N80C2 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-220SMD, D2PAK-3 | Infineon Technologies AG | SPP17N80C2 vs SPB17N80C2 |
STB18NM80TRL | 17A, 800V, 0.295ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | SPP17N80C2 vs STB18NM80TRL |
SPW17N80C2 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | Infineon Technologies AG | SPP17N80C2 vs SPW17N80C2 |
SPW17N80C3CKSA1 | Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | SPP17N80C2 vs SPW17N80C3CKSA1 |