Part Details for SPPH110800 by Alpine Electronics (Asia) Ltd
Overview of SPPH110800 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPH110800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPPH110800
|
Avnet Americas | Electromechanical Switch Push Switch DP 0.1A - Bulk (Alt: SPPH110800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.8424 | Buy Now |
DISTI #
688-SPPH110800
|
Mouser Electronics | Pushbutton Switches Latching/Long Lever/Straight Terminal RoHS: Compliant | 3370 |
|
$1.3000 / $2.6300 | Buy Now |
DISTI #
36531351
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk Min Qty: 42 Package Multiple: 1 | Americas - 286 |
|
$1.6202 / $1.7980 | Buy Now |
DISTI #
SPPH110800
|
Avnet Americas | Electromechanical Switch Push Switch DP 0.1A - Bulk (Alt: SPPH110800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.8424 | Buy Now |
DISTI #
SPPH110800
|
Avnet Abacus | Electromechanical Switch Push Switch DP 0.1A (Alt: SPPH110800) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SPPH110800
|
Avnet Asia | Electromechanical Switch Push Switch DP 0.1A (Alt: SPPH110800) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 286 |
|
$1.1800 / $1.6550 | Buy Now |
DISTI #
1435767
|
element14 Asia-Pacific | SWITCH, 2POLE, LATCHING RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1018 / $1.5381 | Buy Now |
DISTI #
1435767
|
Farnell | SWITCH, 2POLE, LATCHING RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$1.2682 / $2.5490 | Buy Now |