Part Details for SPPH130400 by Alps Alpine Co Ltd
Overview of SPPH130400 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPH130400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.6240 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk RoHS: Compliant |
2105 In Stock |
|
$1.0100 / $1.8600 | Buy Now |
DISTI #
52097744
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1912 | Americas - 2100 |
|
$1.3390 / $2.4180 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk RoHS: Compliant |
2105 In Stock |
|
$1.0100 / $1.8600 | Buy Now |
Part Details for SPPH130400
SPPH130400 CAD Models
SPPH130400 Part Data Attributes
|
SPPH130400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPH130400
Alps Alpine Co Ltd
Special Switch, DPDT, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.157 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10.0076 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 10.0076 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |