Part Details for SPPJ222200 by Alpine Electronics (Asia) Ltd
Overview of SPPJ222200 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPJ222200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPPJ222200
|
Avnet Americas | Electromechanical Switch Push Switch DP 0.2A Bulk - Bulk (Alt: SPPJ222200) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7503 | Buy Now |
DISTI #
688-SPPJ222200
|
Mouser Electronics | Pushbutton Switches 0.2 Amp at 30 Volts 1.5 N RoHS: Compliant | 414 |
|
$1.4500 / $2.9000 | Buy Now |
DISTI #
63477989
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Latching PC Pins Bracket Mount/Through Hole Bulk Min Qty: 53 Package Multiple: 1 | Americas - 895 |
|
$1.4384 / $1.6274 | Buy Now |
DISTI #
SPPJ222200
|
Avnet Abacus | Electromechanical Switch Push Switch DP 0.2A Bulk (Alt: SPPJ222200) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900036979
|
Chip1Stop | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Latching PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 687 |
|
$0.9010 / $1.0100 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 920 |
|
$0.9520 / $1.1980 | Buy Now |