Part Details for SPPJ222200 by Alps Alpine Co Ltd
Overview of SPPJ222200 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPJ222200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.7940 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Latching PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant |
7000 In Stock |
|
$1.1200 / $2.1800 | Buy Now |
DISTI #
63325703
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Latching PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2225 | Americas - 7000 |
|
$1.0452 / $1.4170 | Buy Now |
|
LCSC | LATCHING Horizontal Plug DPDT 3N 30V 10000 times 200mA Plugin Pushbutton Switches ROHS | 56 |
|
$0.6235 / $1.0319 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Latching PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant |
7000 In Stock |
|
$1.1200 / $2.1800 | Buy Now |
Part Details for SPPJ222200
SPPJ222200 CAD Models
SPPJ222200 Part Data Attributes
|
SPPJ222200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPJ222200
Alps Alpine Co Ltd
Special Switch, Horizontal, 0.2A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | KNOB TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 12 mm | |
Bushing Length | 0.295 inch | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.5 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Packing Method | BOX; BULK | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER |