Part Details for SPR-2093-1-.001-1% by Vishay Dale
Overview of SPR-2093-1-.001-1% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR-2093-1-.001-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES SHUNT 13W 80A .001 1% | 53 |
|
$6.1100 / $14.1000 | Buy Now |